2321928-1 | AMP
Pin contact, AWG 26-22, crimp connection, silver-plated, 2321928-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0619 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0619 €
100 pcs.
0.0559 €
500 pcs.
0.0536 €
1000 pcs.
0.0500 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact, 2321928-1, AMP
Tin (Sn), Tab Contact, 26 - 22 AWG, 250 VAC, Discrete Wire, Crimp, Brass, Signal, -30 - 105 °C, AMP Signal Double Lock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | silver-plated | |
| Contact surface Connection range | pre-tinned | |
| Insulation diameter | 1.3-1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |