226537-2 | AMP

Pin contact, crimp connection, gold-plated, 226537-2

Order No.: 37P2098
EAN: 4099889648720
MPN:
226537-2
226537-2 AMP Crimp Contacts
Image may differ

Coax contact, 226537-2, TE Connectivity

Connector Type: Coaxial contact, Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With RF Cable Type: RG 178, RG 178A, RG 178B, RG 196, RG 196A, RG 196DB, PCB Mount Orientation: Straight, Impedance Options: Non-Matched, Outer Shell Material: Brass, Body Angle: Straight, RF Connector Center Contact Material: Beryllium Copper, Contact Type: Pin, RF Connector Center Contact Plating Material: Gold, Contact Mating Retention: Without, Connector Mounting Type: Cable Mount (Free-Hanging). & Signal, Packaging Method: Carton, Dielectric Material: TPX

Technical specifications
Filter Property Value
Version pin contact
Contact connection crimp connection
Contact material brass
contact surface gold-plated
Logistics
Property Value
Country of origin TW
Customs tariff number 85366910
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes