226537-1 | AMP

Pin contact, AWG 26, crimp connection, gold-plated, 226537-1

Order No.: 37P2100
EAN: 4099889648737
MPN:
226537-1
226537-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4006 € *
Available in 12 Days: 495 pcs. - if ordered today
Total Price:
156.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
10.4006 €

Coax contact, 226537-1, AMP

Connector Type: Coaxial contact, Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With RF Cable Type: RD 316, RG 161, RG 174, RG 174DB, RG 179, RG 179A, RG 179B, RG 187, RG 187A, RG 187DB, RG 188, RG 188A, RG 316, PCB Mount Orientation: Straight, Impedance Options: Non-Matched, Outer Shell Material: Brass, Body Angle: Straight, RF Connector Center Contact Material: Beryllium Copper, Contact Type: Pin, RF Connector Center Contact Plating Material: Gold, Contact Mating Retention: Without, Connector Mounting Type: Cable Mount (Free-Hanging). & Signal, Packaging Method: Carton, Dielectric Material: TPX

Technical specifications
Filter Property Value
Version pin contact
AWG cross-section AWG 26
Contact connection crimp connection
Contact material brass
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes