2141826-1 | AMP
Receptacle, 0.13-0.17 mm², AWG 26-25, crimp connection, tin-plated, 2141826-1
Order No.: 36P1386
EAN: 4099889642315
MPN:
2141826-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0536 € *
Standard delivery time from the manufacturer is: 28 Weeks
Socket contact, 2141826-1, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.63 mm, Mating Tab Thickness: 0.63 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.13 -0.17 mm², Wire Size Search: 19 AWG, 20 AWG, Wire Size Search: 0.13 mm², 0.17 mm², Wire Insulation Diameter: 0.85 - 1 mm, Operating Temperature Range: -40 - 120 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.13-0.17 mm² | |
| AWG cross-section | AWG 26-25 | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 0.85-1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |