213847-4 | AMP

Receptacle, 2.0-3.0 mm², AWG 14-12, crimp connection, 213847-4

Order No.: 39P2428
EAN: 4099889652819
MPN:
213847-4
Series: Multimate
213847-4 AMP Crimp Contacts Image 1
213847-4 AMP Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9603 € *
Available in 12 Days: 257 pcs. - if ordered today
Total Price:
199.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
9.9603 €

Power contact, 213847-4, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 45 A, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 50 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 3.18 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Snap-In, Wire Insulation Support: Without, Wire Size: 14 - 12 AWG, Wire Size: 2 - 3 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 2.0-3.0 mm²
AWG cross-section AWG 14-12
Contact connection crimp connection
Contact material copper
Contact surface mating area gold-plated
Contact surface Connection range gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes