213845-3 | AMP

Pin contact, 2.0-3.0 mm², AWG 14-12, crimp connection, 213845-3

Order No.: 39P2418
EAN: 4099889652758
MPN:
213845-3
Series: Multimate
213845-3 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5093 € *
Available in 12 Days: 630 pcs. - if ordered today
Total Price:
162.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
6.5093 €

Power contact, 213845-3, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 50 A, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 50 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 3.18 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: Without, Wire Size: 14 - 12 AWG, Wire Size: 2 - 3 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 2.0-3.0 mm²
AWG cross-section AWG 14-12
Contact connection crimp connection
Contact material copper
Contact surface mating area silver-plated
Contact surface Connection range silver-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes