213843-3 | AMP

Receptacle, 5.0-8.0 mm², AWG 10-8, crimp connection, 213843-3

Order No.: 39P2416
EAN: 4099889652734
MPN:
213843-3
Series: Multimate
213843-3 AMP Crimp Contacts Image 1
213843-3 AMP Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5307 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
187.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
12.5307 €

Power contact, 213843-3, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 50 A, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 50 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 3.18 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: Without, Wire Size: 10 - 8 AWG, Wire Size: 5 - 8 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 5.0-8.0 mm²
AWG cross-section AWG 10-8
Contact connection crimp connection
Contact material copper
Contact surface mating area silver-plated
Contact surface Connection range silver-plated
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes