212008-1 | AMP
Receptacle, 2.08-3.31 mm², AWG 14-12, crimp connection, gold-plated, 212008-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.7329 € *
Available in 12 Days: 152 pcs. - if ordered today
Total Price:
42.73 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7329 €
2 pcs.
39.9840 €
5 pcs.
37.5564 €
10 pcs.
34.9146 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector contact, 212008-1, AMP
Product Type: Contact, Connector & Contact Terminates To: Wire & Cable, Color Code: No, Contact Underplating Material: Nickel, Contact Type: Socket, D-Sub Contact Size: 8, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: Without, Insulation Diameter (Max): .15 mm, Wire Size: 14 - 12 AWG, Wire Size: 2.08 - 3.31 mm², Operating Temperature Range: -55 - 125 °C, High Current: No.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 2.08-3.31 mm² | |
| AWG cross-section | AWG 14-12 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Insulation diameter | 0.15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |