212007-1 | AMP
Pin contact, 2.08-3.31 mm², AWG 14-12, crimp connection, gold-plated, 212007-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2490 € *
Available in 12 Days: 463 pcs. - if ordered today
Total Price:
32.25 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2490 €
2 pcs.
30.1665 €
5 pcs.
28.3458 €
10 pcs.
26.3466 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 212007-1, AMP
Gold (Au), Pin Contact, 14-12 AWG, 2.08-3.31 mm² Wire, Size 8, Crimp, Copper Alloy, Power, -55-125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 2.08-3.31 mm² | |
| AWG cross-section | AWG 14-12 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Insulation diameter | 0.15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |