211159-1 | AMP

Pin contact, 8.0 mm², AWG 8, crimp connection, gold-plated, 211159-1

Order No.: 52F0009
MPN:
211159-1
PIN CONTACT ASSY
Series: AMPLIMITE
211159-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.3839 € *
Standard delivery time from the manufacturer is: 47 Weeks
Total Price:
22.38 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3839 €
10 pcs.
20.0634 €
25 pcs.
18.7663 €
50 pcs.
17.6358 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 211159-1, AMP

Gold (Au), Pin Contact, 8 AWG, 8 mm² Wire, Size 8, Crimp, Copper Alloy, Power, -55-125 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 8.0 mm²
AWG cross-section AWG 8
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No