208264-2 | AMP
Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, 208264-2
Order No.: 34P1698
EAN: 4099889633283
MPN:
208264-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0341 € *
Standard delivery time from the manufacturer is: 18 Weeks
Rack and panel contact, 208264-2, AMP
Connector & Contact Terminates To: Wire & Cable, Contact Removal Style: Rear Release, Contact Base Material: Copper Alloy, Contact Type: Socket, Rack & Panel Connector Contact Size: 22, Rack & Panel Connector Contact Style: Standard, Contact Length: 16.26 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Retention Clip, Wire Size: 0.12 - 0.4 mm², Contact Color Code: Green/Orange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.12-0.4 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | gold-plated | |
| Insulation diameter | 0.864-0.94 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |