206638-2 | AMP

Receptacle, 0.6 mm², AWG 16, crimp connection, 206638-2

Order No.: 39P4271
EAN: 4099889654318
MPN:
206638-2
206638-2 AMP Crimp Contacts
Image may differ

Power contact, 206638-2, TE Connectivity

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Contact Mating Area Plating Material: Tin, Contact Type: Pin, Contact Retention Within Housing: With, Contact Base Material: Brass, Wire Contact Termination Area Plating Material: Tin, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Circuit Application: Power, Packaging Method: Reel

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.6 mm²
AWG cross-section AWG 16
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Logistics
Property Value
Country of origin TW
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No