206071-1 | AMP
Receptacle, 0.08-0.4 mm², AWG 28-22, crimp connection, gold-plated, 206071-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8199 € *
Available in 12 Days: 24,154 pcs. - if ordered today
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5462 €
25 pcs.
3.3082 €
50 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 206071-1, AMP
Gold (Au), Socket Contact, 28-22 AWG, 0.08-0.4 mm² Wire, Size 22, Crimp, Copper Alloy, Signal, -55-125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.08-0.4 mm² | |
| AWG cross-section | AWG 28-22 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Insulation diameter | 0.05 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |