205089-1 | AMP
Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, gold-plated, 205089-1
Unit Price (€ / pc.)
0.8568 € *
Available: 193 pcs.
Available in 12 Days: 7,600 pcs. - if ordered today
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7735 €
50 pcs.
0.7378 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding lathed male contact, type 0-0205089.
Made of special copper alloy, with 1.3 µm gold-plating.
Technical attributes (type, number of poles, dimensions A, C, D): 0-0205089-1, male contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.2-0.6 mm² | |
| AWG cross-section | AWG 24-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Insulation diameter | 0.072 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |