204873-4 | AMP
Pin contact, 0.12-0.4 mm², AWG 26-22, crimp connection, 204873-4
Order No.: 34P1724
EAN: 4099889633337
MPN:
204873-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0452 € *
Available in 12 Days: 4,267 pcs. - if ordered today
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.6049 €
25 pcs.
5.2360 €
50 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
Rack and panel contact, 204873-4, TE Connectivity
Connector & Contact Terminates To: Wire & Cable, Contact Removal Style: Rear Release, Contact Base Material: Copper Alloy, Contact Type: Pin, Rack & Panel Connector Contact Size: 22, Rack & Panel Connector Contact Style: Standard, Contact Length: 16.64 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Retention Clip, Wire Size: 0.12 -0.4 mm², Contact Color Code: Brown/Yellow/Yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.12-0.4 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |