204351-1 | AMP
Receptacle, 0.08-0.4 mm², AWG 28-22, crimp connection, gold-plated, 204351-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2848 € *
Available in 12 Days: 54,975 pcs. - if ordered today
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
2.1301 €
25 pcs.
1.9873 €
50 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector contact, 204351-1, AMP
Product Type: Contact, Connector & Contact Terminates To: Wire & Cable, Socket Hood Material: Stainless Steel, Contact Underplating Material: Nickel, Contact Type: Socket, D-Sub Contact Size: 22, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold.Termination Post Length: 0.28 mm, Termination Method to Wire & Cable: Crimp, Post Diameter: 0.03 mm, Wire Size: 28 - 22 AWG, Wire Size: 0.08 - 0.4 mm², Operating Temperature Range: -55 - 125 °C, High Current: No.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.08-0.4 mm² | |
| AWG cross-section | AWG 28-22 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated | |
| Insulation diameter | 0.05 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |