203802-4 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, 203802-4

Order No.: 71P4513
EAN: 4099889984316
MPN:
203802-4
203802-4 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3078 € *
Available in 12 Days: 31,278 pcs. - if ordered today
Total Price:
215.39 € *
Price list
Quantity
Price per unit*
50 pcs.
4.3078 €
150 pcs.
4.2245 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 203802-4, AMP

Power contact, Contact, Gold flash, 24-20 AWG Wire size, 0.2-0.6 mm² Wire size, Wire & Cable, Crimp, Signal, Socket, -65-125 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.6 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
Contact surface Connection range tin-plated
Insulation diameter 1.57 mm
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes