Power contact, 202507-1, AMP
Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Test Current: 13 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Snap-In, Wire Insulation Support: With, Wire Size: 18 - 16 AWG, Wire Size: 0.8 - 1.4 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.67 mm, Operating Temperature Range: -55 - 105 °C. Packaging Method: Bag, Packaging Quantity: 950, Wire/Cable Type: Discrete Wire, Comment: Use turret TH502 (p/n 1-601967-6) with hand tool 601967-1.