202237-3 | AMP

Receptacle, crimp connection, gold-plated, 202237-3

Order No.: 39P2383
EAN: 4099889652642
MPN:
202237-3
202237-3 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6172 € *
Available in 12 Days: 926 pcs. - if ordered today
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2959 €
25 pcs.
4.0103 €
50 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale

Power contact, 202237-3, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Socket, Mating Pin Diameter: 1.57 mm, Contact Base Material: Brass, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: Without, Operating Temperature Range: -55 - 150 °C. & Signal, Packaging Method: Box, Packaging Quantity: 100, Wire/Cable Type: Discrete Wire, Comment: Extraction Tool No. 305183

Technical specifications
Filter Property Value
Version receptacle
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
contact surface gold-plated
Contact surface Connection range gold-plated
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform No
SVHC free No