201607-1 | AMP
Pin contact, 0.08-0.24 mm², AWG 28-24, crimp connection, 201607-1
As a private customer, you can buy this item as soon as we have it back in stock.
Pin contact, 201607-1, AMP
Contact, Pin, Wire & Cable, Copper alloy, Size 20, Gold, Snap-In, Red, Loose piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.08-0.24 mm² | |
| AWG cross-section | AWG 28-24 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | gold-plated | |
| Insulation diameter | 0.89-1.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |