2-964282-1 | AMP
Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, gold-plated, 2-964282-1
Order No.: 36P3486
EAN: 4099889645491
MPN:
2-964282-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 21 Weeks
Socket contact, 2-964282-1, AMP
Socket Contact, Phosphor bronze, Gold-plated, Crimp connection, Wire size: 0.2 - 0.5 mm², AWG 24 - 20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.2-0.5 mm² | |
| AWG cross-section | AWG 24-20 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| contact surface | gold-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.2-2.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |