2-487406-3 | AMP

Receptacle, crimp connection, gold-plated, 2-487406-3

Order No.: 36P7916
EAN: 4099889647402
MPN:
2-487406-3
Series: FPC
2-487406-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2106 € *
Available in 5 Days: 28,000 pcs. - if ordered today
Total Price:
2,948.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
14000 pcs.
0.2106 €

FFC contact, 2-487406-3, AMP

Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: FFC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold Flash/Palladium Nickel or Gold/Nickel, Contact Current Rating (Max): 2 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2.54 mm, Accepts Conductor Width: 1.27 mm, Operating Temperature Range: -65 - 105 °C.

Technical specifications
Filter Property Value
contact surface gold-plated
Contact connection crimp connection
Version receptacle
Contact material phosphor bronze
Logistics
Property Value
Customs tariff number 85369040
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes