2-487406-2 | AMP

Receptacle, crimp connection, gold-plated, 2-487406-2

Order No.: 36P7915
EAN: 4099889647396
MPN:
2-487406-2
Series: FPC
2-487406-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2059 € *
Available in 5 Days: 28,000 pcs. - if ordered today
Total Price:
2,882.18 € *
Price list
Quantity
Price per unit*
14000 pcs.
0.2059 €
56000 pcs.
0.1964 €
*incl. VAT plus shipping costs
Subject to prior sale

FFC contact, 2-487406-2, AMP

Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: FFC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold Flash/Palladium Nickel or Gold/Nickel, Contact Current Rating (Max): 2 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2.54 mm, Accepts Conductor Width: 1.27 mm, Operating Temperature Range: -65 - 105 °C.

Technical specifications
contact surface gold-plated
Contact connection crimp connection
Version receptacle
Contact material phosphor bronze
Logistics
Country of origin DE
Customs tariff number 85369040
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes