2-167301-4 | AMP
Receptacle, 0.2-0.6 mm², AWG 26-20, crimp connection, gold-plated, 2-167301-4
NCNR (non cancelable / non returnable)
Socket contact, 2-167301-4, AMP
Applied Pressure: Intermediate, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.4 mm, Wire Size: 24 - 20 AWG, Wire Size: 394.71 - 1184.12 CMA, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -65 - 105 °C.
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.2-0.6 mm² | |
| AWG cross-section | AWG 26-20 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated | |
| Insulation diameter | 1.4 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
| Original Packaging | Reel with 17,500 pieces |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |