2-167301-2 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, tin-plated, 2-167301-2

Order No.: 37P6688
EAN: 4099889650402
MPN:
2-167301-2
Series: AMPMODU
2-167301-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0881 € *
Available in 12 Days: 30,465 pcs. - if ordered today
Total Price:
1,541.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
17500 pcs.
0.0881 €

Socket contact, 2-167301-2, AMP

Applied Pressure: Intermediate, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.4 mm, Wire Size: 24 - 20 AWG, Wire Size: 394.71 - 1184.12 CMA, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.6 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.4 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin KR
Original Packaging Reel with 17,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes