194213-1 | AMP
Receptacle, 2.08-3.31 mm², AWG 14-12, crimp connection, 194213-1
Order No.: 36P8800
EAN: 4099889648218
MPN:
194213-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2947 € *
Available in 12 Days: 2,109 pcs. - if ordered today
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
5 pcs.
6.9139 €
10 pcs.
6.4736 €
25 pcs.
5.9024 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 194213-1, AMP
Socket Contact, Copper alloy, Silver-plated, Crimp Connection, Wire Size: 2 mm², AWG 14 -12
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 2.08-3.31 mm² | |
| AWG cross-section | AWG 14-12 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |