193796-1 | AMP
Pin contact, 6.0 mm², AWG 10, crimp connection, 193796-1
Order No.: 36P8789
EAN: 4099889648157
MPN:
193796-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3562 € *
Standard delivery time from the manufacturer is: 11 Weeks
Pin contact, 193796-1, AMP
Pin Contact, Copper alloy, Silver-plated, Crimp Connection, Wire Size: 6.0 mm², AWG 10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 6.0 mm² | |
| AWG cross-section | AWG 10 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | silver-plated | |
| Contact surface Connection range | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |