1924579-3 | AMP
Pin contact, 0.52-0.82 mm², AWG 20-18, crimp connection, nickel-plated, 1924579-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4403 €
25 pcs.
0.4046 €
50 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 1924579-3, TE Connectivity
Sealable: No, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Pin, Mating Pin Diameter: 1.58 mm, Interface Plating: Nickel (Ni), Contact Termination Area Plating Material: Nickel (Ni), Termination Method: Crimp, Wire Size: 20 - 18 AWG, Wire Size: 0.51 -0.82 mm², Wire Size Search: 18 AWG, 19 AWG, 20 AWG, Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Insulation Diameter: 1.27 - 2.71 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.52-0.82 mm² | |
| AWG cross-section | AWG 20-18 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | nickel-plated | |
| Contact surface Connection range | nickel-plated | |
| Insulation diameter | 1.27-2.71 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |