188746-1 | AMP

Receptacle, 0.08-0.24 mm², AWG 28-24, crimp connection, 188746-1

Order No.: 37P8333
EAN: 4099889650723
MPN:
188746-1
Series: AMPMODU
188746-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
6,664.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.3332 €

Wire-to-board connector contact, 188746-1, AMP

Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Number of Positions: 1, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2.54 mm, Accepts Wire Insulation Diameter Range: 0.8 - 1.5 mm, Wire Size: 28 - 24 AWG, Wire Size: 160 - 404 CMA, Wire Size: 0.08 - 0.24 mm², Operating Temperature Range: -55 - 125 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.08-0.24 mm²
AWG cross-section AWG 28-24
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
Contact surface Connection range tin-plated
Insulation diameter 0.8-1.5 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes