184030-3 | AMP

Receptacle, 0.5-2.0 mm², AWG 20-14, crimp connection, tin-plated, 184030-3

Order No.: 36P2540
EAN: 4099889643954
MPN:
184030-3
184030-3 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1488 € *
Available in 12 Days: 6,000 pcs. - if ordered today
Total Price:
892.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.1488 €

Contacts for motor vehicles, 184030-3, AMP

Receptacle Style: 180°, Sealable: Yes, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.8 mm, Automotive terminal Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 2 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.2 - 2.7 mm, 125 °C, Operating Temperature Range: -40 - 125 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.5-2.0 mm²
AWG cross-section AWG 20-14
Contact connection crimp connection
Contact material phosphor bronze
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.2-2.7 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin IL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes