183025-1 | AMP
Receptacle, 0.75-1.5 mm², AWG 18-15, crimp connection, tin-plated, 183025-1
Unit Price (€ / pc.)
0.3046 € *
Available: 3,662 pcs.
Available in 12 Days: 31,513 pcs. - if ordered today
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3046 €
10 pcs.
0.2832 €
25 pcs.
0.2642 €
50 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle contact, snap-in, type 1830.
Contact material: CuSn. Contact finish: tinned.
Technical attributes (type, conductor D, cable D): 183025 -1, 0.75 to 1.5 mm², 1.7 to 2.4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.75-1.5 mm² | |
| AWG cross-section | AWG 18-15 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.7-2.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |