182206-2 | AMP

Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, tin-plated, 182206-2

Order No.: 37P6717
EAN: 4099889650570
MPN:
182206-2
Series: AMPMODU
182206-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0797 € *
Available in 12 Days: 76,500 pcs. - if ordered today
Total Price:
159.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0797 €

Socket contact, 182206-2, AMP

Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.89 - 1.55 mm, Wire Size: 26 - 22 AWG, Wire Size: 254.1 - 642.5 CMA, Wire Size: 0.12 - 0.4 mm², Operating Temperature Range: -40 - 80 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.12-0.4 mm²
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 0.89-1.55 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes