181271-2 | AMP
Receptacle, 0.05-0.09 mm², AWG 30-28, crimp connection, gold-plated, 181271-2
NCNR (non cancelable / non returnable)
Board-to-board connector contact, 181271-2, AMP
Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Orientation: Straight, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, PCB Mount Retention: Without, Accepts Wire Insulation Diameter Range: 1.75 mm, Wire Size: 30 - 28 AWG, Wire Size: 0.05 - 0.09 mm², Operating Temperature Range: -40 - 80 °C.
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.05-0.09 mm² | |
| AWG cross-section | AWG 30-28 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated | |
| Insulation diameter | 1.75 mm |
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |