179227-4 | AMP

Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, 179227-4

Order No.: 36P6871
EAN: 4099889647235
MPN:
179227-4
179227-4 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2213 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
11,067.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
50000 pcs.
0.2213 €

Wire-to-board connector contact, 179227-4, AMP

Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 125 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 4 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.93 - 1.5 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.12 - 0.4 mm², Operating Temperature Range: -30 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.12-0.4 mm²
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
Contact surface Connection range gold-plated
Insulation diameter 0.93-1.5 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes