177915-2 | AMP

Receptacle, 0.52-1.38 mm², AWG 20-16, crimp connection, 177915-2

Order No.: 34P6131
EAN: 4099889633931
MPN:
177915-2
177915-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0976 € *
Available: 3,890 pcs.
Available in 12 Days: 28,000 pcs. - if ordered today
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0976 €
50 pcs.
0.0904 €
100 pcs.
0.0845 €
250 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale

Power contact, 177915-2, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 50 VAC, 300 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 14 A, Contact Type: Receptacle, Contact Retention Within Housing: With, Mating Tab Width: 1.5 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: With, Wire Size: 20 - 16 AWG, Wire Size: 0.52 - 1.38 mm², Accepts Wire Insulation Diameter Range: 1.8 - 3.1 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.52-1.38 mm²
AWG cross-section AWG 20-16
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.8-3.1 mm
Logistics
Property Value
Customs tariff number 85472000
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes