176758-1 | AMP
Receptacle, 0.5-1.42 mm², AWG 20-16, crimp connection, 176758-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1476 € *
Available in 12 Days: 44,000 pcs. - if ordered today
Power contact, 176758-1, AMP
Connector contact, Socket, Tin, 250 VAC, Locking lance contact retention, Discrete wire, 20-16 AWG Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-1.42 mm² | |
| AWG cross-section | AWG 20-16 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 2-3.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |