175273-1 | AMP

Tab, 0.5-1.25 mm², AWG 20-16, crimp connection, tin-plated, 175273-1

Order No.: 36P1791
EAN: 4099889642704
MPN:
175273-1
175273-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0607 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
728.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.0607 €

Contacts for motor vehicles, 175273-1, AMP

Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1.25 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.8 - 2.6 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Filter Property Value
contact surface tin-plated
AWG cross-section AWG 20-16
Contact surface Connection range tin-plated
Contact connection crimp connection
Cable cross-section 0.5-1.25 mm²
Version tab
Contact material brass
Insulation diameter 1.8-2.6 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes