175217-2 | AMP
Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, gold-plated, 175217-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Available in 12 Days: 12,444 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
25 pcs.
0.4284 €
50 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 175217-2, AMP
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.64 mm, Contact Type: Receptacle, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 15 A, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.2-0.6 mm² | |
| AWG cross-section | AWG 24-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Insulation diameter | 1.2-2.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |