175196-2 | AMP

Receptacle, 0.5-1.42 mm², AWG 20-16, crimp connection, 175196-2

Order No.: 38P6989
EAN: 4099889651249
MPN:
175196-2
Series: DYNAMIC
175196-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2559 € *
Available in 12 Days: 12,000 pcs. - if ordered today
Total Price:
767.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2559 €

Socket contact, 175196-2, TE Connectivity

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Type: Receptacle, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 15 A, Wire Size: 20 - 16 AWG, Wire Size: 0.5 - 1.42 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.5-1.42 mm²
AWG cross-section AWG 20-16
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
Insulation diameter 1.8-2.8 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes