175149-2 | AMP

Pin contact, 0.12-0.35 mm², AWG 26-22, crimp connection, 175149-2

Order No.: 34P6075
EAN: 4099889633801
MPN:
175149-2
175149-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0286 € *
Available in 12 Days: 30,000 pcs. - if ordered today
Total Price:
285.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0286 €

Power contact, 175149-2, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 50 VAC, 300 VAC, Insulation Resistance: 1000, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 12 A, Contact Type: Tab, Contact Retention Within Housing: With, Mating Tab Width: 1.2 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: With, Wire Size: 26 - 22 AWG, Wire Size: 0.12 -0.35 mm², Accepts Wire Insulation Diameter Range: 1.2 - 2 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.12-0.35 mm²
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.2-2 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes