175088-1 | AMP

Tab, 2.0-3.0 mm², AWG 14-12, crimp connection, tin-plated, 175088-1

Order No.: 35P9301
EAN: 4099889640533
MPN:
175088-1
Series: Econseal
175088-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2071 € *
Available in 12 Days: 329,500 pcs. - if ordered today
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2071 €
50 pcs.
0.1916 €
100 pcs.
0.1785 €
250 pcs.
0.1618 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat connector, 175088-1, TE Connectivity

Sealable: Yes, Primary Locking Feature: Clean Body, Wire Type: Copper, Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 4.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 2 - 3 mm², Wire Size Search: 13 AWG, 14 AWG, Wire Size Search: 2 mm², 2.5 mm², 3 mm², Wire Insulation Diameter: 2.9 - 3.8 mm, Operating Temperature Range: -30 - 105 °C, Packaging Method: Reel, Packaging Quantity: 2500, Terminal Transmits: 0 - 24 A (Low Power)

Technical specifications
Filter Property Value
Version tab
Cable cross-section 2.0-3.0 mm²
AWG cross-section AWG 14-12
Contact connection crimp connection
Contact material brass
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 2.9-3.8 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes