1738018-1 | AMP
Receptacle, AWG 14-12, crimp connection, 1738018-1
Order No.: 34P1709
EAN: 4099889633320
MPN:
1738018-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.2529 € *
Available in 12 Days: 84 pcs. - if ordered today
Total Price:
52.25 € *
Price list
Quantity
Price per unit*
1 pcs.
52.2529 €
2 pcs.
48.8852 €
5 pcs.
45.9221 €
10 pcs.
42.6853 €
*incl. VAT plus shipping costs
Subject to prior sale
Power contact, 1738018-1, AMP
Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Mating Area Plating Material: Nickel, Contact Current Rating (Max): 23 A, Contact Type: Socket, Mating Pin Diameter: 2.37 mm, Contact Base Material: Copper Alloy, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 14 - 12 AWG, Accepts Wire Insulation Diameter Range: 3.4 mm, Operating Temperature Range: -65 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| AWG cross-section | AWG 14-12 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | nickel-plated | |
| Contact surface Connection range | nickel-plated | |
| Insulation diameter | 3.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |
| SVHC free | No |