173681-1 | AMP
Receptacle, 0.3-0.5 mm², AWG 22-20, crimp connection, tin-plated, 173681-1
NCNR (non cancelable / non returnable)
Contacts for motor vehicles, 173681-1, AMP
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.3 - 0.5 mm², Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², 0.6 mm², Wire Size Search: 19 AWG, 20 AWG, 21 AWG, Wire Insulation Diameter: 1.8 - 2 mm, Operating Temperature Range: -30 - 105 °C.
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.3-0.5 mm² | |
| AWG cross-section | AWG 22-20 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.8-2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |