173631-2 | AMP

Receptacle, 0.5-1.25 mm², AWG 20-16, crimp connection, gold-plated, 173631-2

Order No.: 36P1789
EAN: 4099889642681
MPN:
173631-2
Series: Multilock
173631-2 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3082 € *
Available in 12 Days: 12,000 pcs. - if ordered today
Total Price:
1,232.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.3082 €

Contacts for motor vehicles, 173631-2, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1.25 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², Wire Size Search: 16 AWG, 17 AWG, 18 AWG, 19 AWG, Wire Insulation Diameter: 2 - 2.6 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.5-1.25 mm²
AWG cross-section AWG 20-16
Contact connection crimp connection
Contact material brass
contact surface gold-plated
Contact surface Connection range tin-plated
Insulation diameter 2-2.6 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15