172781-2 | AMP

Pin contact, 0.05-0.15 mm², AWG 30-26, crimp connection, 172781-2

Order No.: 34P6277
EAN: 4099889634037
MPN:
172781-2
Series: AMP-IN
172781-2 AMP Crimp Contacts
Image may differ

Wire-to-board connector contact, 172781-2, AMP

Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Insulation Resistance: 1000 MΩ, Contact Base Material: Brass, Contact Type: Pin, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 2 A, 2.5 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.1 - 1.8 mm, Wire Size: 30 - 26 AWG, Wire Size: 0.05 - 0.15 mm², Operating Temperature Range: -40 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.05-0.15 mm²
AWG cross-section AWG 30-26
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.1-1.8 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85389091
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes