172780-1 | AMP
Tab, 0.3-0.85 mm², AWG 22-18, crimp connection, tin-plated, 172780-1
Order No.: 36P2085
EAN: 4099889643244
MPN:
172780-1
Unit Price (€ / pc.)
0.2332 € *
Standard delivery time from the manufacturer is: 25 Weeks
Contacts for motor vehicles, 172780-1, AMP
Sealable: No, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Automotive terminal Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.3 - 0.85 mm², Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², Wire Size Search: 18 AWG, 19 AWG, 20 AWG, 21 AWG, 22 AWG, Wire Insulation Diameter: 1.5 - 2.6 mm, Operating Temperature Range: -30 - 105 °C.
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | tin-plated | |
AWG cross-section | AWG 22-18 | |
Contact surface Connection range | tin-plated | |
Contact connection | crimp connection | |
Cable cross-section | 0.3-0.85 mm² | |
Version | tab | |
Contact material | brass | |
Insulation diameter | 1.5-2.6 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | TH |
Customs tariff number | 85369095 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |