172775-1 | AMP

Receptacle, 0.3-0.85 mm², AWG 22-18, crimp connection, tin-plated, 172775-1

Order No.: 36P2237
EAN: 4099889643503
MPN:
172775-1
172775-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0821 € *
Available in 12 Days: 8,000 pcs. - if ordered today
Total Price:
328.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0821 €

Contacts for motor vehicles, 172775-1, AMP

Receptacle Style: 180°, Sealable: No, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Automotive terminal Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.3 - 0.85 mm², Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², Wire Size Search: 18 AWG, 19 AWG, 20 AWG, 21 AWG, 22 AWG, Wire Insulation Diameter: 1.5 - 2.6 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.3-0.85 mm²
AWG cross-section AWG 22-18
Contact connection crimp connection
Contact material tin
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.5-2.6 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes