1718350-1 | AMP

Tab, 0.5-0.75 mm², AWG 20-18, crimp connection, tin-plated, 1718350-1

Order No.: 35P9768
EAN: 4099889641363
MPN:
1718350-1
Series: MCON
1718350-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0631 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
567.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
9000 pcs.
0.0631 €

Contacts for motor vehicles, 1718350-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.2 mm, Mating Tab Thickness: .6 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 20 AWG, Wire Size: 0.5 - 0.75 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Size Search: 19 AWG, 20 AWG, Wire Insulation Diameter: 1.4 - 1.9 mm, 130 °C, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Filter Property Value
Version tab
Cable cross-section 0.5-0.75 mm²
AWG cross-section AWG 20-18
Contact connection crimp connection
Contact material copper
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.4-1.9 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes