1718348-1 | AMP

Tab, 0.25-0.35 mm², AWG 23-22, crimp connection, tin-plated, 1718348-1

Order No.: 35P9767
EAN: 4099889641356
MPN:
1718348-1
Series: MCON
1718348-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0631 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
567.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
9000 pcs.
0.0631 €

Contacts for motor vehicles, 1718348-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 24 - 22 AWG, Wire Size: 0.25 - 0.35 mm², Wire Size Search: 0.25 mm², 0.3 mm², 0.35 mm², Wire Size Search: 22 AWG, Wire Insulation Diameter: 1.1 - 1.6 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Filter Property Value
Version tab
Cable cross-section 0.25-0.35 mm²
AWG cross-section AWG 23-22
Contact connection crimp connection
Contact material copper alloy
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.1-1.6 mm
Logistics
Property Value
Customs tariff number 85369095
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes