171661-1 | AMP

Tab, 0.5-1.25 mm², AWG 20-16, crimp connection, tin-plated, 171661-1

Order No.: 35P9295
EAN: 4099889640472
MPN:
171661-1
Series: Econseal
171661-1 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1499 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
899.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.1499 €

Contacts for motor vehicles, 171661-1, AMP

Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1.25 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², Wire Size Search: 16 AWG, 17 AWG, 18 AWG, 19 AWG, Wire Insulation Diameter: 2 - 2.5 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Filter Property Value
Version tab
Cable cross-section 0.5-1.25 mm²
AWG cross-section AWG 20-16
Contact connection crimp connection
Contact material brass
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 2-2.5 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes